Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoFSA4159L6X
Newark Part No.07R8626
Technical Datasheet
IC FunctionAnalog Switch
Power Supply TypeSingle Supply
Supply Voltage Range1.65V to 5.5V
IC Case / PackageMicroPak
No. of Pins6Pins
No. of Channels1Channels
On Resistance Typ0.8ohm
On Resistance Max2.5ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
IC Function
Analog Switch
Supply Voltage Range
1.65V to 5.5V
No. of Pins
6Pins
On Resistance Typ
0.8ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Power Supply Type
Single Supply
IC Case / Package
MicroPak
No. of Channels
1Channels
On Resistance Max
2.5ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate