Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFGH50N3
Newark Part No.58K1490
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoFGH50N3
Newark Part No.58K1490
Technical Datasheet
Continuous Collector Current75A
DC Collector Current75A
Collector Emitter Saturation Voltage Vce(on)1.4V
Collector Emitter Saturation Voltage1.3V
Power Dissipation Pd463W
Power Dissipation463W
Collector Emitter Voltage V(br)ceo300V
Collector Emitter Voltage Max300V
Transistor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
SVHCLead
Technical Specifications
Continuous Collector Current
75A
Collector Emitter Saturation Voltage Vce(on)
1.4V
Power Dissipation Pd
463W
Collector Emitter Voltage V(br)ceo
300V
Transistor Case Style
TO-263 (D2PAK)
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
DC Collector Current
75A
Collector Emitter Saturation Voltage
1.3V
Power Dissipation
463W
Collector Emitter Voltage Max
300V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate