Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDMF3172
Newark Part No.24AC8546
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.800 |
| 6000+ | $1.680 |
| 12000+ | $1.560 |
| 18000+ | $1.500 |
| 30000+ | $1.480 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$5,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMF3172
Newark Part No.24AC8546
Technical Datasheet
No. of Channels-
Driver Configuration-
Gate Driver Type-
Power Switch TypeMOSFET
No. of Pins39Pins
Driver Case StylePQFN
IC Case / PackagePQFN
Input Type-
Source Current-
IC MountingSurface Mount
Sink Current-
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max-
Input Delay-
Output Delay-
Qualification-
Product Range-
SVHCLead
Technical Specifications
No. of Channels
-
Gate Driver Type
-
No. of Pins
39Pins
IC Case / Package
PQFN
Source Current
-
Sink Current
-
Supply Voltage Max
-
Operating Temperature Max
-
Output Delay
-
Product Range
-
SVHC
Lead
Driver Configuration
-
Power Switch Type
MOSFET
Driver Case Style
PQFN
Input Type
-
IC Mounting
Surface Mount
Supply Voltage Min
-
Operating Temperature Min
-
Input Delay
-
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate