Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDD86580-F085
Newark Part No.
Re-Reel95Y0162
Cut Tape95Y0162
Product RangePowerTrench
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDD86580-F085
Newark Part No.
Re-Reel95Y0162
Cut Tape95Y0162
Product RangePowerTrench
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id50A
Drain Source On State Resistance0.01ohm
On Resistance Rds(on)0.0078ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd75W
Gate Source Threshold Voltage Max3.6V
Power Dissipation75W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangePowerTrench
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (14-Jun-2023)
Alternatives for FDD86580-F085
2 Products Found
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.01ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3.6V
No. of Pins
3Pins
Product Range
PowerTrench
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (14-Jun-2023)
Transistor Polarity
N Channel
Continuous Drain Current Id
50A
On Resistance Rds(on)
0.0078ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
75W
Power Dissipation
75W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate