Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoCM1213-08MR
Newark Part No.
Re-Reel81Y5951
Cut Tape81Y5951
Product RangeCM1213
Technical Datasheet
Clamping Voltage Vc Max8.8V
Diode Case StyleMSOP
No. of Pins10Pins
Operating Voltage3.3V
Power Dissipation Pd-
Product RangeCM1213
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Clamping Voltage Vc Max
8.8V
No. of Pins
10Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
MSOP
Operating Voltage
3.3V
Product Range
CM1213
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate