New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. EEPROM
                      Print Page

                      CAT93C86LI-G

                      EEPROM, 16 Kbit, 2K x 8bit / 1K x 16bit, Microwire, 3 MHz, DIP, 8 Pins

                      ONSEMI CAT93C86LI-G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoCAT93C86LI-G
                      Newark Part No.06R1479
                      Product Range16Kbit Microwire Serial EEPROM
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoCAT93C86LI-G
                      Newark Part No.06R1479
                      Product Range16Kbit Microwire Serial EEPROM
                      Technical Datasheet

                      Data Sheet

                      IC Interface TypeMicrowire
                      Memory Density16Kbit
                      Memory Size16Kbit
                      EEPROM Memory Configuration2K x 8bit / 1K x 16bit
                      Memory Configuration2K x 8bit / 1K x 16bit
                      InterfacesMicrowire
                      Memory Interface TypeSerial Microwire
                      Clock Frequency Max3MHz
                      Clock Frequency3MHz
                      Memory Case StyleDIP
                      IC Case / PackageDIP
                      No. of Pins8Pins
                      Supply Voltage Min1.8V
                      Supply Voltage Max5.5V
                      IC MountingThrough Hole
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range16Kbit Microwire Serial EEPROM
                      MSL-
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      The CAT93C86LI-G is a 16kB MICROWIRE serial CMOS Electrically Erasable Programmable Read-Only Memory (EEPROM) which is configured as either registers of 16-bit (ORG pin at VCC) or 8-bit (ORG pin at GND). Each register can be written (or read) serially by using the DI (or DO) pin. The CAT93C86 is manufactured using Catalysts advanced CMOS EEPROM floating gate technology. The device is designed to endure 1000000 program/erase cycles and has data retention of 100 years.

                      • High speed operation - 3MHz
                      • 1.8 to 5.5V Supply voltage range
                      • Low power CMOS technology
                      • Self-timed write cycle with auto-clear
                      • Hardware and software write protection
                      • Power-up inadvertent write protection
                      • Sequential read
                      • Program enable (PE) pin

                      Applications

                      Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics, Commercial, Automotive

                      Technical Specifications

                      IC Interface Type

                      Microwire

                      Memory Size

                      16Kbit

                      Memory Configuration

                      2K x 8bit / 1K x 16bit

                      Memory Interface Type

                      Serial Microwire

                      Clock Frequency

                      3MHz

                      IC Case / Package

                      DIP

                      Supply Voltage Min

                      1.8V

                      IC Mounting

                      Through Hole

                      Operating Temperature Max

                      85°C

                      MSL

                      -

                      Memory Density

                      16Kbit

                      EEPROM Memory Configuration

                      2K x 8bit / 1K x 16bit

                      Interfaces

                      Microwire

                      Clock Frequency Max

                      3MHz

                      Memory Case Style

                      DIP

                      No. of Pins

                      8Pins

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      16Kbit Microwire Serial EEPROM

                      SVHC

                      No SVHC (15-Jan-2019)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.