New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    info icon

                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. Transistors
                                                                                                    4. Bipolar Transistors
                                                                                                    5. Single Bipolar Junction Transistors - BJT
                                                                                                    Print Page

                                                                                                    BCW30LT1G

                                                                                                    Bipolar (BJT) Single Transistor, PNP, -32 V, 225 mW, -100 mA, 215 RoHS Compliant: Yes

                                                                                                    ONSEMI
                                                                                                    ONSEMI BCW30LT1G
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoBCW30LT1G
                                                                                                    Newark Part No.
                                                                                                    Re-Reel51Y4943
                                                                                                    Cut Tape51Y4943
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available
                                                                                                    Packaging Options

                                                                                                    Product Information

                                                                                                    ONSEMI
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoBCW30LT1G
                                                                                                    Newark Part No.
                                                                                                    Re-Reel51Y4943
                                                                                                    Cut Tape51Y4943
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transistor PolarityPNP
                                                                                                    Collector Emitter Voltage Max32V
                                                                                                    Collector Emitter Voltage V(br)ceo32V
                                                                                                    DC Collector Current100mA
                                                                                                    Continuous Collector Current100mA
                                                                                                    Power Dissipation Pd225mW
                                                                                                    Power Dissipation225mW
                                                                                                    Transistor Case StyleSOT-23
                                                                                                    Transistor MountingSurface Mount
                                                                                                    DC Current Gain hFE215hFE
                                                                                                    No. of Pins3Pins
                                                                                                    Transition Frequency-
                                                                                                    DC Current Gain hFE Min215hFE
                                                                                                    Operating Temperature Max150°C
                                                                                                    Product Range-
                                                                                                    QualificationAEC-Q101
                                                                                                    Automotive Qualification StandardAEC-Q101
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (27-Jun-2018)

                                                                                                    Alternatives for BCW30LT1G

                                                                                                    2 Products Found

                                                                                                    Technical Specifications

                                                                                                    Transistor Polarity

                                                                                                    PNP

                                                                                                    Collector Emitter Voltage V(br)ceo

                                                                                                    32V

                                                                                                    Continuous Collector Current

                                                                                                    100mA

                                                                                                    Power Dissipation

                                                                                                    225mW

                                                                                                    Transistor Mounting

                                                                                                    Surface Mount

                                                                                                    No. of Pins

                                                                                                    3Pins

                                                                                                    DC Current Gain hFE Min

                                                                                                    215hFE

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Automotive Qualification Standard

                                                                                                    AEC-Q101

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    Collector Emitter Voltage Max

                                                                                                    32V

                                                                                                    DC Collector Current

                                                                                                    100mA

                                                                                                    Power Dissipation Pd

                                                                                                    225mW

                                                                                                    Transistor Case Style

                                                                                                    SOT-23

                                                                                                    DC Current Gain hFE

                                                                                                    215hFE

                                                                                                    Transition Frequency

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Qualification

                                                                                                    AEC-Q101

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (27-Jun-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.