New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    info icon

                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. RF & Wireless
                                                                                                    3. RF & Wireless ICs
                                                                                                    4. RF Receivers Transmitters & Transceivers
                                                                                                    Print Page

                                                                                                    AX5243-1-TW30

                                                                                                    RF TRANSCEIVER, 1.05GHZ, -40 TO 85DEG C

                                                                                                    Date/Lot Code

                                                                                                    ONSEMI
                                                                                                    ONSEMI AX5243-1-TW30
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoAX5243-1-TW30
                                                                                                    Newark Part No.
                                                                                                    Re-Reel07AH3533
                                                                                                    Cut Tape07AH3533
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available
                                                                                                    Packaging Options

                                                                                                    Product Information

                                                                                                    ONSEMI
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoAX5243-1-TW30
                                                                                                    Newark Part No.
                                                                                                    Re-Reel07AH3533
                                                                                                    Cut Tape07AH3533
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    RF Primary FunctionTransceiver
                                                                                                    Frequency Min27MHz
                                                                                                    Frequency Max1.05GHz
                                                                                                    RF / IF Modulation4FSK, ASK, AFSK, FM, FSK, GFSK, GMSK, MSK, PSK
                                                                                                    Supply Voltage Min1.8V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Data Rate125Kbps
                                                                                                    Receiving Current11mA
                                                                                                    IC Case / PackageQFN
                                                                                                    RF IC Case StyleQFN
                                                                                                    No. of Pins20Pins
                                                                                                    Frequency Response RF Min27MHz
                                                                                                    Frequency Response RF Max1.05GHz
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Transmitting Current48mA
                                                                                                    Output Power (dBm)16dBm
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    Sensitivity dBm-138dBm
                                                                                                    RF Transceiver ApplicationsAMR-Automatic Meter Reading, Building Automation, IoT, Security Applications, Wireless N/W
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Technical Specifications

                                                                                                    RF Primary Function

                                                                                                    Transceiver

                                                                                                    Frequency Max

                                                                                                    1.05GHz

                                                                                                    Supply Voltage Min

                                                                                                    1.8V

                                                                                                    Data Rate

                                                                                                    125Kbps

                                                                                                    IC Case / Package

                                                                                                    QFN

                                                                                                    No. of Pins

                                                                                                    20Pins

                                                                                                    Frequency Response RF Max

                                                                                                    1.05GHz

                                                                                                    Transmitting Current

                                                                                                    48mA

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Sensitivity dBm

                                                                                                    -138dBm

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Frequency Min

                                                                                                    27MHz

                                                                                                    RF / IF Modulation

                                                                                                    4FSK, ASK, AFSK, FM, FSK, GFSK, GMSK, MSK, PSK

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    Receiving Current

                                                                                                    11mA

                                                                                                    RF IC Case Style

                                                                                                    QFN

                                                                                                    Frequency Response RF Min

                                                                                                    27MHz

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Output Power (dBm)

                                                                                                    16dBm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    RF Transceiver Applications

                                                                                                    AMR-Automatic Meter Reading, Building Automation, IoT, Security Applications, Wireless N/W

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A991B
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.