Print Page

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
1+ | $0.580 |
10+ | $0.579 |
25+ | $0.532 |
50+ | $0.486 |
100+ | $0.439 |
250+ | $0.423 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part No74LVX541MTCX
Newark Part No.31Y6444
Technical Datasheet
Logic Device TypeBuffer / Line Driver, Non Inverting
Logic Family / Base Number-
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins20Pins
Supply Voltage Min2V
Supply Voltage Max3.6V
Logic IC Family74LVX
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Logic Device Type
Buffer / Line Driver, Non Inverting
IC Case / Package
TSSOP
No. of Pins
20Pins
Supply Voltage Max
3.6V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
-
Logic Case Style
TSSOP
Supply Voltage Min
2V
Logic IC Family
74LVX
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for 74LVX541MTCX
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability