Print Page
717,911 In Stock
Need more?
27151 Delivery in 1-3 Business Days(US stock)
690760 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.118 |
| 25+ | $0.074 |
| 50+ | $0.073 |
| 100+ | $0.072 |
| 250+ | $0.064 |
| 500+ | $0.055 |
| 1000+ | $0.049 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N4148WS
Newark Part No.
Re-Reel31Y5518
Cut Tape31Y5518
Product Range1N4148
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage75V
Average Forward Current150mA
Forward Voltage Max1V
Reverse Recovery Time4ns
Forward Surge Current4A
Operating Temperature Max150°C
Diode Case StyleSOD-323FL
No. of Pins2Pins
Diode MountingSurface Mount
Product Range1N4148
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
1N4148WS is a small signal diode.
- General purpose diodes, fast switching device (TRR <lt/> 4.0ns)
- Very small and thin SMD package
- Matte tin (Sn) lead finish, green mold compound
- Power dissipation (TC = 25°C) is 200mW, thermal resistance, junction to ambient is 500°C/W
- Breakdown voltage is 100V min (TA = 25°C), non repetitive peak reverse voltage is 100V (max)
- Repetitive peak reverse voltage is 75V max, repetitive peak forward current is 300mA max
- Continuous forward current is 150mA max, reverse current is 25nA max (VR = 20V, TA = 25°C)
- Forward voltage is 1V max (IF = 10mA, TA = 25°C)
- Diode capacitance is 4pF max (VR = 0, f = 1.0MHz, TA = 25°C)
- SOD−323FL package, operating junction temperature is +150°C
Technical Specifications
Diode Configuration
Single
Average Forward Current
150mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
1N4148
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
75V
Forward Voltage Max
1V
Forward Surge Current
4A
Diode Case Style
SOD-323FL
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for 1N4148WS
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate