Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMY2 12ACS
Newark Part No.18J7457
Product RangeMY Series
Your Part Number
Technical Datasheet
23 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.580 |
| 5+ | $10.990 |
| 10+ | $10.220 |
| 25+ | $9.120 |
| 50+ | $8.380 |
| 100+ | $8.020 |
| 250+ | $7.670 |
Price for:Each
Minimum: 1
Multiple: 1
$11.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMY2 12ACS
Newark Part No.18J7457
Product RangeMY Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VAC
Contact Current10A
Product RangeMY Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance46ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
46ohm
Coil Voltage
12VAC
Product Range
MY Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate