Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5CN-R2MT 500 100/240AC
Newark Part No.38K1390
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5CN-R2MT 500 100/240AC
Newark Part No.38K1390
Technical Datasheet
Thermocouple TypeB, E, J, K, L, N, R, S, T, U, Pt100
Operating Temperature Max55°C
Operating Temperature Min-10°C
Temperature Accuracy ±1°C
Output Voltage Max240VAC
Output Voltage Min-
Product Range-
SVHCTo Be Advised
Product Overview
- 11 segment clearly readable LCD display
- 3 colour change display, green, red and orange
- 3 phase heat monitor
- The fast input sampling is 100ms for analogue and 250ms for temperature inputs
- Loop break alarm and sensor break alarm
- Simple 2 step programmer
- IP 66 rated front panel
Technical Specifications
Thermocouple Type
B, E, J, K, L, N, R, S, T, U, Pt100
Operating Temperature Min
-10°C
Output Voltage Max
240VAC
Product Range
-
Operating Temperature Max
55°C
Temperature Accuracy ±
1°C
Output Voltage Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate