Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3W-9000-R1N
Newark Part No.08N2035
Product RangeB3W-9
Technical Datasheet
69 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.740 |
10+ | $3.930 |
25+ | $3.650 |
50+ | $3.640 |
100+ | $3.630 |
250+ | $3.380 |
500+ | $3.130 |
1000+ | $2.960 |
Price for:Each
Minimum: 1
Multiple: 1
$4.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3W-9000-R1N
Newark Part No.08N2035
Product RangeB3W-9
Technical Datasheet
Product RangeB3W-9
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleSquare Button
Actuating Force160gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)10mm x 10mm
IP RatingIP00
IP RatingIP00
IlluminationIlluminated
SVHCTo Be Advised
Technical Specifications
Product Range
B3W-9
Switch Mounting
Through Hole
Actuating Force
160gf
Switch Dimensions (L x W)
10mm x 10mm
IP Rating
IP00
SVHC
To Be Advised
Actuator Orientation
Top Actuated
Actuator Style
Square Button
Contact Rating
50mA at 24VDC
IP Rating
IP00
Illumination
Illuminated
Technical Docs (1)
Alternatives for B3W-9000-R1N
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate