Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerOMRON
Manufacturer Part NoA16-1
Newark Part No.25M7615
Technical Datasheet
Switch TerminalsSolder
No. of Poles1 Pole
Contact Current Max5A
Contact Voltage AC Max125V
For Use WithA16 Series Pushbutton Switches
Contact Voltage DC Max30V
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Terminals
Solder
Contact Current Max
5A
For Use With
A16 Series Pushbutton Switches
Product Range
-
No. of Poles
1 Pole
Contact Voltage AC Max
125V
Contact Voltage DC Max
30V
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
