Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZ-15GW22-B7-K
Newark Part No.27M9668
Product RangeZ Series
Your Part Number
Technical Datasheet
114 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.810 |
| 5+ | $17.460 |
| 10+ | $16.280 |
| 25+ | $14.930 |
| 50+ | $13.920 |
Price for:Each
Minimum: 1
Multiple: 1
$18.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZ-15GW22-B7-K
Newark Part No.27M9668
Product RangeZ Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorHinge Roller Lever
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max15A
Contact Voltage DC Nom250V
Product RangeZ Series
Contact Voltage AC Nom250V
Operating Force Max160gf
SVHCTo Be Advised
Product Overview
The Z-15GW22-B7-K is a single-pole double-throw (SPDT) general-purpose Basic Switch with screw terminals, a short hinge roller lever actuator and 0.5mm (standard) contact gap. The basic switch boasting high precision and wide variety. A large switching capacity of 15A with high repeat accuracy. A series of molded terminal-type models incorporating safety terminal protective cover is available.
- 100MΩ at 500VDC Minimum insulation resistance
- 15mΩ Maximum contact resistance
- IP00 Protection rating
- -25 to +80°C Operating temperature range
Applications
Industrial
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
Z Series
Operating Force Max
160gf
Microswitch Actuator
Hinge Roller Lever
Switch Terminals
Screw
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability