Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZ-15GW2-B7-K
Newark Part No.27M9667
Product RangeZ Series
Your Part Number
Technical Datasheet
199 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.170 |
| 5+ | $18.730 |
| 10+ | $17.480 |
| 25+ | $16.040 |
| 50+ | $14.960 |
Price for:Each
Minimum: 1
Multiple: 1
$20.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZ-15GW2-B7-K
Newark Part No.27M9667
Product RangeZ Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorHinge Roller Lever
Contact ConfigurationSPDT
Switch Terminals-
Contact Current Max15A
Contact Voltage DC Nom250V
Product RangeZ Series
Contact Voltage AC Nom250V
Operating Force Max130gf
SVHCTo Be Advised
Product Overview
The Z-15GW2-B7-K is a single-pole double-throw (SPDT) general-purpose Basic Switch with screw terminals, a hinge roller lever actuator and 0.5mm (standard) contact gap. The basic switch boasting high precision and wide variety. A large switching capacity of 15A with high repeat accuracy. A series of molded terminal-type models incorporating safety terminal protective cover is available.
- 100MΩ at 500VDC Minimum insulation resistance
- 15mΩ Maximum contact resistance
- IP00 Protection rating
- -25 to +80°C Operating temperature range
Applications
Industrial
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
Z Series
Operating Force Max
130gf
Microswitch Actuator
Hinge Roller Lever
Switch Terminals
-
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate