Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMY4H-US DC24
Newark Part No.30C8279
Product RangeMY Series
Your Part Number
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $126.400 |
| 5+ | $123.570 |
| 10+ | $120.740 |
| 25+ | $115.070 |
| 50+ | $109.410 |
| 100+ | $103.740 |
Price for:Each
Minimum: 1
Multiple: 1
$126.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMY4H-US DC24
Newark Part No.30C8279
Product RangeMY Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VDC
Contact Current5A
Product RangeMY Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance650ohm
Approvals & StandardsCSA, UL
SVHCTo Be Advised
Product Overview
- MY(S) series miniature power relay with 4PDT contact form and DC coil
- Hermetically sealed model
- Versatile plug-in relay without LED indicator
- Plug-in socket/solder terminals
- Reduces wiring work by 60% when combined with PYF-PU push-in plus socket
- 2.6mm wide pins offer higher conductivity and less temperature increase
- Compact design, superb performance
- High shock resistance reduces malfunctions for unexpected external shocks
- High electrical durability
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Alloy
Approvals & Standards
CSA, UL
Coil Voltage
24VDC
Product Range
MY Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
30V
Coil Resistance
650ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability