Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMJN2CK-DC12
Newark Part No.89C7241
Product RangeMJN Series
Technical Datasheet
679 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $49.680 |
5+ | $46.050 |
10+ | $42.850 |
25+ | $39.660 |
50+ | $37.310 |
100+ | $35.390 |
250+ | $32.410 |
Price for:Each
Minimum: 1
Multiple: 1
$49.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMJN2CK-DC12
Newark Part No.89C7241
Product RangeMJN Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current10A
Product RangeMJN Series
Relay MountingSocket
Coil TypeLatching Single Coil
Contact Voltage VAC240V
Relay TerminalsPlug In
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance80ohm
SVHCTo Be Advised
Product Overview
MJN2CK-DC12 is a MJN series general purpose relay. Rugged power driver offers superior 3/16” through-air and 3/8 over-surface spacing. A interlocked frame and contact block prevent contact misalignment during plug-in. This relay has UL and CSA recognition as motor controllers upto 600 VAC.
- Standard type, DPDT contact form, 2-pole
- Plug-in terminal with LED indicator
- 12VDC nominal voltage
- 3/16” diameter Ag-alloy contact material
- 50mohm maximum initial contact resistance
- Operating ambient temperature is -45°C to 60°C
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
240V
Contact Voltage VDC
28V
Coil Resistance
80ohm
Coil Voltage
12VDC
Product Range
MJN Series
Coil Type
Latching Single Coil
Relay Terminals
Plug In
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate