Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8DT-VS2CD
Newark Part No.91Y2615
Product RangeK8DT-VS Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Non-Cancellable / Non-Returnable
Quantity | Price | Promotional price |
---|---|---|
1+ | $275.370 | $56.880 |
5+ | $257.340 | $56.880 |
10+ | $242.910 | $56.880 |
25+ | $227.270 | $56.880 |
50+ | $215.250 | $56.880 |
100+ | $204.430 | $56.880 |
Price for:Each
Minimum: 1
Multiple: 1
$56.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8DT-VS2CD
Newark Part No.91Y2615
Product RangeK8DT-VS Series
Technical Datasheet
Product RangeK8DT-VS Series
Contact ConfigurationSPDT
Contact Current5A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC30V
Supply Voltage Max24V
Power Consumption1.8VA
Approvals & StandardsUL
SVHCTo Be Advised
Technical Specifications
Product Range
K8DT-VS Series
Contact Current
5A
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Power Consumption
1.8VA
SVHC
To Be Advised
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
24V
Approvals & Standards
UL
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability