New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Digital Timers
                      Print Page

                      H3CA-A

                      Timer, H3CA Series, Multifunction, 0.1 s to 9990 h, Solid State Output, 24 to 240 Vac

                      Date/Lot Code

                      OMRON INDUSTRIAL AUTOMATION H3CA-A
                      OMRON INDUSTRIAL AUTOMATION H3CA-A
                      OMRON INDUSTRIAL AUTOMATION H3CA-A
                      OMRON INDUSTRIAL AUTOMATION H3CA-A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoH3CA-A
                      Newark Part No.18M7364
                      Product RangeH3CA Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      14 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$293.150
                      5+$286.300
                      10+$279.450
                      25+$265.740
                      50+$252.040
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $293.15
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoH3CA-A
                      Newark Part No.18M7364
                      Product RangeH3CA Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeH3CA Series
                      Timer FunctionsMultifunction
                      Time Min0.1s
                      Time Max9990h
                      No. of Timing Ranges7Ranges
                      No. of Digits3
                      Timer OutputSolid State
                      Supply Voltage Max240V
                      Current Rating Nom3A
                      Connection / TerminationPlug-In
                      Panel Cutout Height45mm
                      Panel Cutout Width45mm
                      SVHCTo Be Advised

                      Product Overview

                      H3CA-A from Omron IAB is a DIN-sized Solid-state Timer with digital setting and LCD display. A desired time can be set within a range of 0.1s to 9990 hours by combining the three thumbwheel switch modules for time setting and one module for time unit selection. With on/off indicator for control output and bar indicator for remaining time.

                      • Dual power supplies for free AC/DC
                      • Eight operation modes selectable with one unit
                      • Four external signal inputs
                      • Any desired time can be set digitally within a range from 0.1 seconds to 9,990 hrs
                      • Conforms to UL, CSA, and CE marking
                      • SPDT time limit contact
                      • Surface, track or flush mount
                      • 11 pin round socket

                      Applications

                      Automation & Process Control, Clock & Timing

                      Technical Specifications

                      Product Range

                      H3CA Series

                      Time Min

                      0.1s

                      No. of Timing Ranges

                      7Ranges

                      Timer Output

                      Solid State

                      Current Rating Nom

                      3A

                      Panel Cutout Height

                      45mm

                      SVHC

                      To Be Advised

                      Timer Functions

                      Multifunction

                      Time Max

                      9990h

                      No. of Digits

                      3

                      Supply Voltage Max

                      240V

                      Connection / Termination

                      Plug-In

                      Panel Cutout Width

                      45mm

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Alternatives for H3CA-A

                      4 Products Found

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.