Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG7J-4A-B-W1 DC24
Newark Part No.15C7000
Product RangeG7J Series
Your Part Number
Technical Datasheet
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $68.320 |
| 5+ | $66.820 |
| 10+ | $65.310 |
| 25+ | $62.290 |
| 50+ | $59.270 |
| 100+ | $56.260 |
Price for:Each
Minimum: 1
Multiple: 1
$68.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG7J-4A-B-W1 DC24
Newark Part No.15C7000
Product RangeG7J Series
Technical Datasheet
Contact Configuration4PST-NO
Coil Voltage24VDC
Contact Current25A
Product RangeG7J Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TypePower - General Purpose
Relay TerminalsScrew
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance288ohm
Approvals & StandardsCSA, UL, VDE
SVHCTo Be Advised
Product Overview
The G7J-4A-B-W1-DC24 is a General-purpose Relay without bracket and used like a contactor. This G7J-series relay has 3PST-NO/SPST-NC, miniature hinge for maximum switching power for motor loads as well as resistive and inductive loads. No contact chattering for momentary voltage drops up to 50% of rated voltage. Withstanding more than 4kV between contacts that are different in polarity and between the coil and contacts. Flame-resistant materials (UL94V-0-qualifying) used for all insulation material.
- High-capacity, high-dielectric-strength
- Screw terminal shape
- Single contact structure
- -20 to 60°C Operating temperature range
Applications
Industrial, Motor Drive & Control
Technical Specifications
Contact Configuration
4PST-NO
Contact Current
25A
Relay Mounting
Panel Mount
Contact Voltage VAC
277V
Relay Terminals
Screw
Contact Material
Silver Alloy
Approvals & Standards
CSA, UL, VDE
Coil Voltage
24VDC
Product Range
G7J Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
288ohm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability