Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3PA-220B-VD-X DC5-24
Newark Part No.70AC8684
Product RangeG3PA Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $192.190 |
| 5+ | $179.710 |
| 10+ | $169.730 |
| 25+ | $158.910 |
| 50+ | $150.590 |
| 100+ | $143.100 |
Price for:Each
Minimum: 1
Multiple: 1
$192.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3PA-220B-VD-X DC5-24
Newark Part No.70AC8684
Product RangeG3PA Series
Technical Datasheet
Contact Configuration-
Load Current20A
Operating Voltage Max30VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeDC Switch
Operating Voltage Min4VDC
Control Voltage Min19VAC
Control Voltage Max264VAC
Product RangeG3PA Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
-
Operating Voltage Max
30VDC
Relay Terminals
Screw
Operating Voltage Min
4VDC
Control Voltage Max
264VAC
SVHC
To Be Advised
Load Current
20A
Relay Mounting
DIN Rail
Switching Mode
DC Switch
Control Voltage Min
19VAC
Product Range
G3PA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability