Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SY672
Newark Part No.52F3844
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
1+ | $66.640 |
5+ | $61.780 |
10+ | $57.490 |
25+ | $53.200 |
50+ | $50.050 |
100+ | $47.480 |
250+ | $43.470 |
Price for:Each
Minimum: 1
Multiple: 1
$66.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SY672
Newark Part No.52F3844
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Distance Max5mm
Sensing MethodReflective
Output TypeNPN Open Collector
Product Range-
Connection MethodConnector
Supply Voltage Min5VDC
Supply Voltage Max24VDC
Light Source940nm Infrared LED
Qualification-
IP RatingIP50
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Product Overview
The EE-SY672 is a non-modulated Reflective Photomicrosensor with polybutylene phthalate (PBT) case and polycarbonate emitter/receiver. Easy adjustment with a built-in sensitivity adjuster, easy optical axis monitoring with a bright light indicator. Compact design incorporating a built-in amplifier and special IC enables direct switching capacity of up to 100mA. Connection possible with a range of ICs, relays and programmable controllers (PLCs).
- Special connector (direct soldering possible) connecting method
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Method
Reflective
Product Range
-
Supply Voltage Min
5VDC
Light Source
940nm Infrared LED
IP Rating
IP50
Operating Temperature Max
55°C
Sensing Distance Max
5mm
Output Type
NPN Open Collector
Connection Method
Connector
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate