New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Optical Sensors
                      5. Photoelectric Sensors
                      Print Page

                      EE-SY671

                      Photomicrosensor, Sensitivity Adjuster, 5 mm, NPN, Dark On, Light On, Horizontal, 5 Vdc to 24Vdc

                      OMRON INDUSTRIAL AUTOMATION EE-SY671
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoEE-SY671
                      Newark Part No.18M7279
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      21 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$43.320
                      5+$41.690
                      10+$40.870
                      25+$40.060
                      50+$39.240
                      100+$38.420
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $43.32
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoEE-SY671
                      Newark Part No.18M7279
                      Technical Datasheet

                      Data Sheet

                      Sensor TypePhotoelectric Sensors
                      Sensing Distance Max5mm
                      Sensing MethodReflective
                      Output TypeNPN Open Collector
                      Product Range-
                      Connection MethodConnector
                      Supply Voltage Min5VDC
                      Supply Voltage Max24VDC
                      Light Source940nm Infrared LED
                      Qualification-
                      IP RatingIP50
                      Operating Temperature Min-25°C
                      Operating Temperature Max55°C
                      SVHCTo Be Advised

                      Product Overview

                      The EE-SY671 is a non-modulated Reflective Photomicrosensor with polybutylene phthalate (PBT) case and polycarbonate emitter/receiver. Easy adjustment with a built-in sensitivity adjuster, easy optical axis monitoring with a bright light indicator. Compact design incorporating a built-in amplifier and special IC enables direct switching capacity of up to 100mA. Connection possible with a range of ICs, relays and programmable controllers (PLCs).

                      • Special connector (direct soldering possible) connecting method

                      Applications

                      Sensing & Instrumentation

                      Technical Specifications

                      Sensor Type

                      Photoelectric Sensors

                      Sensing Method

                      Reflective

                      Product Range

                      -

                      Supply Voltage Min

                      5VDC

                      Light Source

                      940nm Infrared LED

                      IP Rating

                      IP50

                      Operating Temperature Max

                      55°C

                      Sensing Distance Max

                      5mm

                      Output Type

                      NPN Open Collector

                      Connection Method

                      Connector

                      Supply Voltage Max

                      24VDC

                      Qualification

                      -

                      Operating Temperature Min

                      -25°C

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.