Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX473
Newark Part No.91B5480
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $57.780 |
| 5+ | $53.840 |
| 10+ | $50.350 |
| 25+ | $46.870 |
| 50+ | $44.320 |
| 100+ | $42.230 |
| 250+ | $38.980 |
Price for:Each
Minimum: 1
Multiple: 1
$57.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX473
Newark Part No.91B5480
Technical Datasheet
Sensing Range Max5mm
Supply Voltage DC Min5V
Supply Voltage DC Max24V
Output Current100mA
Sensor Output TypeNPN
Product Range-
SVHCTo Be Advised
Product Overview
The EE-SX473 is a global standard slot-type Photomicrosensors with 50 to 100mA direct switching capacity.
- Close mounting appearance
- Light-ON output configuration
- Connector (4 poles) connecting method
- 5mm Sensing distance (slot width)
- Incident light indicator
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
5mm
Supply Voltage DC Max
24V
Sensor Output Type
NPN
SVHC
To Be Advised
Supply Voltage DC Min
5V
Output Current
100mA
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate