Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SPY301
Newark Part No.18M7268
Technical Datasheet
475 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $92.660 |
5+ | $88.370 |
10+ | $86.230 |
25+ | $77.220 |
50+ | $71.210 |
100+ | $67.350 |
250+ | $65.210 |
Price for:Each
Minimum: 1
Multiple: 1
$92.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SPY301
Newark Part No.18M7268
Technical Datasheet
Product Range-
Operating Temperature Min-10°C
Operating Temperature Max55°C
SVHCTo Be Advised
Product Overview
The EE-SPY30 series slot-type reflective Photo-micro Sensor with light modulation is not influenced by external light. Voltage-output models with wide operating voltage range (5 to 24VDC). The sensor is fitted with an easy-to-adjust optical axis mark. It has easy adjustment and optical axis monitoring with a light indicator.
- Fitted with an easy-to-adjust optical axis mark
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Product Range
-
Operating Temperature Max
55°C
Operating Temperature Min
-10°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate