Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoE5ZN-2TNH03TC-FLK
Newark Part No.26C0714
Technical Datasheet
No Longer Available
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoE5ZN-2TNH03TC-FLK
Newark Part No.26C0714
Technical Datasheet
Thermocouple TypeB, E, J, K, L, N, R, S, T, U
Operating Temperature Max55°C
Operating Temperature Min-10°C
Temperature Accuracy ±0.5%
Output Voltage Max30VDC
Output Voltage Min-
Product Range-
SVHCTo Be Advised
Technical Specifications
Thermocouple Type
B, E, J, K, L, N, R, S, T, U
Operating Temperature Min
-10°C
Output Voltage Max
30VDC
Product Range
-
Operating Temperature Max
55°C
Temperature Accuracy ±
0.5%
Output Voltage Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate