
Quantity | Price |
---|---|
1+ | $362.700 |
5+ | $339.120 |
10+ | $328.240 |
25+ | $317.360 |
50+ | $301.040 |
Product Information
Product Overview
The E5GCRX1D6M000 is a Digital Temperature Controller with digital setting using front panel keys. It includes manual output, heating/cooling control, loop burnout alarm, SP ramp, other alarm functions, heater burnout (HB) alarm (including SSR failure (HS) alarm), 40% AT, 100% AT, MV limiter, input digital filter, self-tuning, robust tuning, PV input shift, run/stop, protection functions, extraction of square root, MV change rate limit, logic operations, temperature status display, simple programming, moving average of input value, display brightness setting, simple transfer output and work bit message. This general-purpose controller meets a wide range of applications needs for food processing machines, packaging machines, extruders, semiconductor production equipment and many other areas with high speed, high performance, easy settings and easy-to-read displays.
- Easy connections to a PLC with programless communications
- Up to eight set points (SP0 to SP7)
- ON/OFF control or 2-PID control (with auto-tuning)
- 11 Segment digital displays
- No bank switching
- High-speed sampling at 50ms
Applications
Industrial, Sensing & Instrumentation, Automation & Process Control, Thermal Management
Technical Specifications
B, E, J, K, L, N, R, S, T, U, W, PLII
-10°C
14.4V
-
55°C
1°C
9.6V
To Be Advised
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate