New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Automation & Process Control
                                                                                                  3. Process Controllers, Programmers & Indicators
                                                                                                  4. Temperature Controllers
                                                                                                  Print Page

                                                                                                  E5CC-RX3A5M-007

                                                                                                  Temperature Controller, Digital, 48x48mm, E5CC Series, Relay Output, 100-240Vac

                                                                                                  OMRON INDUSTRIAL AUTOMATION
                                                                                                  OMRON INDUSTRIAL AUTOMATION E5CC-RX3A5M-007
                                                                                                  OMRON INDUSTRIAL AUTOMATION E5CC-RX3A5M-007
                                                                                                  OMRON INDUSTRIAL AUTOMATION E5CC-RX3A5M-007
                                                                                                  OMRON INDUSTRIAL AUTOMATION E5CC-RX3A5M-007
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerOMRON INDUSTRIAL AUTOMATION
                                                                                                  Manufacturer Part NoE5CC-RX3A5M-007
                                                                                                  Newark Part No.05W3888
                                                                                                  Product RangeE5CC Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$625.790
                                                                                                  5+$587.600
                                                                                                  10+$569.970
                                                                                                  25+$552.340
                                                                                                  50+$525.900
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $625.79
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  OMRON INDUSTRIAL AUTOMATION
                                                                                                  ManufacturerOMRON INDUSTRIAL AUTOMATION
                                                                                                  Manufacturer Part NoE5CC-RX3A5M-007
                                                                                                  Newark Part No.05W3888
                                                                                                  Product RangeE5CC Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Thermocouple TypeB, E, J, K, L, N, R, S, T, U, W, PLII
                                                                                                  Operating Temperature Max55°C
                                                                                                  Operating Temperature Min-10°C
                                                                                                  Temperature Accuracy ±1°C
                                                                                                  Output Voltage Max250VAC
                                                                                                  Output Voltage Min-
                                                                                                  Product RangeE5CC Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The E5CC-RX3A5M-007 is a Digital Temperature Controller with white LCD offers greatest contrast to the black instrumentation backgrounds found in panels and the lighting conditions found in most control rooms. Despite the compact dimensions of the E5_C series, the use of white LCD technology means that the 15 to 18mm display height gives maximum clarity for its size. The distance and viewing angle of the high-contrast, white LCD light display is also far less critical for viewers, ensuring correct readings every time. It can be extremely easy to connect, set-up and operate in just a few simple steps using the instrument’s five front keys. Omron’s CX-Thermo software and new navigation assistant for intuitive settings offers the fastest possible parameter setting, easier device adjustment and simpler maintenance. The compact, space-saving design of the controller generation requires less panel depth, allowing quick snap-mounting and easy installation even under very cramped conditions.

                                                                                                  • High-contrast, white LCD display visible from large distances and from any angle
                                                                                                  • Easy to set up and operate intuitively via CX-thermo without power supply
                                                                                                  • Functions for diagnosis for secure operations
                                                                                                  • Useful timer and logic operation functions eliminating the need of a PLC
                                                                                                  • 50ms Sampling period for fast and precise regulation
                                                                                                  • ON/OFF control or 2-PID control (with auto-tuning)
                                                                                                  • Digital setting using front panel keys

                                                                                                  Applications

                                                                                                  Sensing & Instrumentation, Automation & Process Control, Industrial

                                                                                                  Technical Specifications

                                                                                                  Thermocouple Type

                                                                                                  B, E, J, K, L, N, R, S, T, U, W, PLII

                                                                                                  Operating Temperature Min

                                                                                                  -10°C

                                                                                                  Output Voltage Max

                                                                                                  250VAC

                                                                                                  Product Range

                                                                                                  E5CC Series

                                                                                                  Operating Temperature Max

                                                                                                  55°C

                                                                                                  Temperature Accuracy ±

                                                                                                  1°C

                                                                                                  Output Voltage Min

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (5)

                                                                                                  Operating Instructions EN

                                                                                                  Application Note EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.