
Quantity | Price |
---|---|
1+ | $527.800 |
5+ | $493.490 |
10+ | $477.660 |
25+ | $461.830 |
50+ | $438.070 |
Product Information
Product Overview
The E5CC-RX3A5M-001 is a Digital Temperature Controller with white LCD offers greatest contrast to the black instrumentation backgrounds found in panels and the lighting conditions found in most control rooms. Despite the compact dimensions of the E5_C series, the use of white LCD technology means that the 15 to 18mm display height gives maximum clarity for its size. The distance and viewing angle of the high-contrast, white LCD light display is also far less critical for viewers, ensuring correct readings every time. It can be extremely easy to connect, set-up and operate in just a few simple steps using the instrumentās five front keys. Omronās CX-Thermo software and new navigation assistant for intuitive settings offers the fastest possible parameter setting, easier device adjustment and simpler maintenance. The compact, space-saving design of the controller generation requires less panel depth, allowing quick snap-mounting and easy installation even under very cramped conditions.
- High-contrast, white LCD display visible from large distances and from any angle
- Easy to set up and operate intuitively via CX-thermo without power supply
- Functions for diagnosis for secure operations
- Useful timer and logic operation functions eliminating the need of a PLC
- 50ms Sampling period for fast and precise regulation
- ON/OFF control or 2-PID control (with auto-tuning)
- Digital setting using front panel keys
Applications
Sensing & Instrumentation, Automation & Process Control, Industrial
Technical Specifications
B, E, J, K, L, N, R, S, T, U, W, PLII
-10°C
250VAC
E5CC Series
55°C
1°C
-
To Be Advised
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate