Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3ZS-T81A
Newark Part No.97M9694
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $392.560 |
| 5+ | $368.930 |
| 10+ | $358.030 |
| 25+ | $347.120 |
| 50+ | $330.770 |
Price for:Each
Minimum: 1
Multiple: 1
$392.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3ZS-T81A
Newark Part No.97M9694
Technical Datasheet
Sensing Distance Max3m
Sensing MethodThrough Beam
Product Range-
Connection MethodCable
Supply Voltage Min12V
Supply Voltage Max24V
SVHCTo Be Advised
Product Overview
The E3ZS-T81A is a Human Body Detection Sensor (Type 2) for production equipment. Make sure to use it in combination with a G9SP Safety Controller. The device detects intrusions into hazardous areas with a single beam and complies with international safety standards. No particular safety restrictions apply to the G9SP when used by itself, except the inability to use in human detection safety applications.
- Through beam sensor method
- Polybutylene terephthalate case material
- PVC sheath material
- Pre-wired cable (2m) connection method
- 0.2 to 3m Sensing distance
- PNP output
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Distance Max
3m
Product Range
-
Supply Voltage Min
12V
SVHC
To Be Advised
Sensing Method
Through Beam
Connection Method
Cable
Supply Voltage Max
24V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate