Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3ZM-D87
Newark Part No.40M9126
Product RangeE3ZM Series
Your Part Number
Technical Datasheet
54 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $457.690 |
| 5+ | $430.400 |
| 10+ | $417.800 |
| 25+ | $405.200 |
| 50+ | $386.310 |
Price for:Each
Minimum: 1
Multiple: 1
$457.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3ZM-D87
Newark Part No.40M9126
Product RangeE3ZM Series
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Distance Max1m
Sensing MethodDiffuse Reflective
Output TypePNP Open Collector
Product RangeE3ZM Series
Connection Method4 Pin M8 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source870nm Infrared LED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Method
Diffuse Reflective
Product Range
E3ZM Series
Supply Voltage Min
10VDC
Light Source
870nm Infrared LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Distance Max
1m
Output Type
PNP Open Collector
Connection Method
4 Pin M8 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability