Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3FA-RN21
Newark Part No.86W6659
Technical Datasheet
789 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $116.530 |
5+ | $111.140 |
10+ | $108.440 |
25+ | $97.110 |
50+ | $89.560 |
100+ | $84.700 |
250+ | $82.000 |
Price for:Each
Minimum: 1
Multiple: 1
$116.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3FA-RN21
Newark Part No.86W6659
Technical Datasheet
Sensing Distance Max4m
Sensing MethodRetroreflective
Product Range-
Connection MethodM12 Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCTo Be Advised
Product Overview
The E3FA-RN21 is a 0.1 to 4m retro-reflective Photoelectric Sensor with NPN output and MSR function. It comes with built-in amplifier. It is a simple and quick to mount, as well as easy and intuitive to set-up. The large and robust adjuster makes life much easier for installers to adjust the sensor, as does the bright, high-power red LED, which is clearly visible for easy alignment, even over longer distances. Similarly, the sensor's LED status indicator can be viewed from long distances and wide angles.
- Compact size and shape - Can be installed almost anywhere
- Visible LED light for easy alignment
- Bright LED indicators for the easy operational status checking
- Red LED Light source
- M12 Connector
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Distance Max
4m
Product Range
-
Supply Voltage Min
10V
SVHC
To Be Advised
Sensing Method
Retroreflective
Connection Method
M12 Connector
Supply Voltage Max
30V
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate