Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-CR8B1
Newark Part No.88K1920
Technical Datasheet
No Longer Available
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-CR8B1
Newark Part No.88K1920
Technical Datasheet
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Product Range-
SVHCTo Be Advised
Product Overview
The E2E-CR8B1 is a DC 3-wire Standard Proximity Sensor for detecting ferrous metals with PNP configuration. Superior environment resistance with standard cable made of oil-resistant PVC and sensing surface made of material that resists cutting oil. Useful to help prevent disconnection. Cable protector provided as a standard feature.
- Shield wire
- NO operation mode
- 0.8mm Sensing distance
- Pre-wired connection
- PVC oil-resistant cable
Applications
Sensing & Instrumentation
Technical Specifications
Supply Voltage Min
10VDC
Product Range
-
Supply Voltage Max
30VDC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate