Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2B-M18LN16-WP-B2 2M
Newark Part No.46X9495
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $62.550 |
5+ | $57.990 |
10+ | $53.960 |
25+ | $49.930 |
50+ | $46.980 |
100+ | $44.560 |
250+ | $40.800 |
Price for:Each
Minimum: 1
Multiple: 1
$62.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2B-M18LN16-WP-B2 2M
Newark Part No.46X9495
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
E2B-M18LN16-WP-B2 2M is an E2B series cylindrical proximity sensor. Perfect fit for standard environments. It can save cost and user time via a single source. In oil-mist of soluble cutting oil diluted, 250hours, the temperature of the atmosphere is 23°C.
- Embody two seemingly contradictory characteristics value-for money and high reliability
- IP67 water resistance, with an all-round 360° visible indicator
- Oil-mist environment resistant
- M18 (brass) size, double, cylindrical, metric threaded, brass housing shape and material
- Long body barrel length, unshielded, 16mm sensing distance
- Pre wired connecting method, long body length
- Pre-wired, PVC, dia 4mm conductor cross section : 0.141mm², insulator diameter-0.85mm
- PNP power source and output, NC (Normally closed) operation mode, 2M cable length
- Operating temperature range from -25 to 70°C
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate