Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2B-M18KS08-WP-B2 2M
Newark Part No.46X9483
Technical Datasheet
430 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $48.210 |
5+ | $44.690 |
10+ | $41.590 |
25+ | $38.480 |
50+ | $36.210 |
100+ | $34.340 |
250+ | $31.450 |
Price for:Each
Minimum: 1
Multiple: 1
$48.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2B-M18KS08-WP-B2 2M
Newark Part No.46X9483
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
The E2B series press-fit Cylindrical Proximity Sensor for standard environments. The sensor embodies two seemingly contradictory characteristics high reliability. The device is available in four different sizes of M8, M12, M18 and M30. The device offers shielded and unshielded single and double sensing distances. It offers a choice of short and long bodies, two connecting methods and four output types.
- IP67 Protection rating
- With an all-round 360° visible indicator
- Oil-mist environment resistant
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability