Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA-20GQ22-B
Newark Part No.90B6073
Technical Datasheet
505 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $42.020 |
5+ | $38.960 |
10+ | $36.250 |
25+ | $33.550 |
50+ | $31.560 |
100+ | $29.940 |
250+ | $27.410 |
Price for:Each
Minimum: 1
Multiple: 1
$42.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA-20GQ22-B
Newark Part No.90B6073
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorRoller Plunger
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max20A
Contact Voltage DC Nom-
Product Range-
Contact Voltage AC Nom-
Operating Force Max6.18N
SVHCNo SVHC (27-Jun-2018)
Product Overview
The A-20GQ22-B is a SPDT snap-action general-purpose Basic Switch with panel mount roller plunger actuator and screw terminal (with toothed washer). The high-capacity switch capable of handling 20A loads with large inrush current.
- Standard sensitivity
- 0.5m Contact gap
- 100MΩ at 500VDC Minimum insulation resistance
- 15mΩ Maximum contact resistance (initial value)
- IP00 Protection rating
Applications
Automation & Process Control
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
20A
Product Range
-
Operating Force Max
6.18N
Microswitch Actuator
Roller Plunger
Switch Terminals
Screw
Contact Voltage DC Nom
-
Contact Voltage AC Nom
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate