Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSS-5-F-2
Newark Part No.89C8022
Product RangeSS Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
500+ | $1.270 |
1000+ | $1.130 |
Price for:Each
Minimum: 500
Multiple: 500
$635.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSS-5-F-2
Newark Part No.89C8022
Product RangeSS Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPST-NC
Switch TerminalsSolder Lug
Contact Current Max5A
Contact Voltage DC Nom-
Product RangeSS Series
Contact Voltage AC Nom125V
Operating Force Max0.49N
SVHCTo Be Advised
Product Overview
SS-5-F-2 is a SS series subminiature basic switch. It offers high reliability and security.
- Two split springs ensure high stability and durability of 30,000,000 operations
- 125VAC, 5A ratings
- Pin plunger actuator
- 0.49N {50gf} (0.1A, 5A) maximum operating force (OF)
- SPST-NC contact, solder terminals
- Standard (85°C) heat resistance
- Insulation resistance is 100Mohm min. (at 500VDC with insulation tester)
- IEC IP40 degree of protection, UL (UL61058-1)/cUL (CSA C22.2 No.61058-1), VDE (EN61058-1) approved
- Ambient operating temperature range from -25°C to +85°C (at ambient humidity of 60% max.)
- Proof tracking index (PTI) is 175
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPST-NC
Contact Current Max
5A
Product Range
SS Series
Operating Force Max
0.49N
Microswitch Actuator
Pin Plunger
Switch Terminals
Solder Lug
Contact Voltage DC Nom
-
Contact Voltage AC Nom
125V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate