Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-41PR10(TR05)
Newark Part No.47W4193
Product RangeG3VM Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-41PR10(TR05)
Newark Part No.47W4193
Product RangeG3VM Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load Current120mA
Load TypeAC / DC
Load Voltage Max40V
On State Resistance Max14ohm
MOSFET Relay Package StyleDIP-4
Relay MountingSurface Mount
Isolation Voltage500V
Forward Current If7.5mA
Relay TerminalsSolder
I/O Capacitance Typ0.4pF
Off State Leakage Current Max1000pA
Product RangeG3VM Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Type
AC / DC
On State Resistance Max
14ohm
Relay Mounting
Surface Mount
Forward Current If
7.5mA
I/O Capacitance Typ
0.4pF
Product Range
G3VM Series
Load Current
120mA
Load Voltage Max
40V
MOSFET Relay Package Style
DIP-4
Isolation Voltage
500V
Relay Terminals
Solder
Off State Leakage Current Max
1000pA
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate