Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-41GR5
Newark Part No.30K6537
Product RangeG3VM Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 250+ | $2.680 |
| 500+ | $2.630 |
Price for:Each
Minimum: 400
Multiple: 400
$1,072.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-41GR5
Newark Part No.30K6537
Product RangeG3VM Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max40V
Load Current300mA
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
Forward Current If30mA
On State Resistance Max1.5ohm
Isolation Voltage1.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1nA
Product RangeG3VM Series
SVHCTo Be Advised
Product Overview
The G3VM-41GR5 is a MOSFET Relay with SPST-NO contact and surface mount terminals. This G3VM-series relay features high load voltage capability, extremely low input current and large isolation between input and output. MOSFET design ensures fast switching.
- Low output capacitance
- ON resistance of 1Ω (typical) suppresses output signal attenuation
- 1500Vrms Dielectric strength
- 0.5ms Turn-on/off maximum time
- -20 to 85°C Operating temperature range
Applications
Communications & Networking, Test & Measurement
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
40V
MOSFET Relay Package Style
SOP-4
Relay Terminals
Gull Wing
On State Resistance Max
1.5ohm
I/O Capacitance Typ
0.8pF
Product Range
G3VM Series
Load Type
AC / DC
Load Current
300mA
Relay Mounting
Surface Mount
Forward Current If
30mA
Isolation Voltage
1.5kV
Off State Leakage Current Max
1nA
SVHC
To Be Advised
Technical Docs (2)
Alternatives for G3VM-41GR5
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability