Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SH3
Newark Part No.36K7269
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SH3
Newark Part No.36K7269
Technical Datasheet
Gap Width3.4mm
Aperture Width0.5mm
Forward Current If50mA
Reverse Voltage Vr4V
Forward Voltage1.2V
Sensor Output TypePhototransistor
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The EE-SH3 is a High-resolution Transmissive Photomicrosensor with phototransistor output and solder terminals. The EE-SH3 series sensor supports through hole mounting. It features High-resolution model with a 0.2mm wide or 0.5mm wide sensing aperture and solder terminals.
- 50mA Forward current
- 1A Pulse forward current
- 4V Reverse voltage
Applications
Sensing & Instrumentation
Technical Specifications
Gap Width
3.4mm
Forward Current If
50mA
Forward Voltage
1.2V
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Aperture Width
0.5mm
Reverse Voltage Vr
4V
Sensor Output Type
Phototransistor
Operating Temperature Min
-25°C
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate