Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3J-3100
Newark Part No.97B3192
Product RangeB3J Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 250+ | $3.000 |
| 500+ | $2.990 |
Price for:Each
Minimum: 300
Multiple: 300
$900.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3J-3100
Newark Part No.97B3192
Product RangeB3J Series
Technical Datasheet
Product RangeB3J Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleSquare Button
Actuating Force130gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)18mm x 12mm
IP RatingIP00
IlluminationIlluminated
SVHCTo Be Advised
Product Overview
B3J-3100 is a B3J series hinged tactile switch. It is a through-hole-mounting switch with hinges for a sharp snap action.
- Quick, superior snap action through hook-type hinge construction
- Silver plated contact material
- 1.27N {130gf} operating force (OF)
- Black color of hinged button, yellow LED color
- 1 to 50mA, 3 to 24VDC rating (resistive load)
- Minimum applicable load (reference value) is 10μA at 1VDC (resistive load)
- Ambient operating temperature range from -25 to 70°C at 60%RH max. (with no icing or condensation)
- SPST-NO contact form, 100mohm max contact resistance (initial value)
- 100Mohm min. (at 250VDC with insulation tester), 500VAC, 50/60Hz for 1min dielectric strength
- Degree of protection is IEC IP00, 3,000,000 operations minimum durability
Technical Specifications
Product Range
B3J Series
Switch Mounting
Through Hole
Actuating Force
130gf
Switch Dimensions (L x W)
18mm x 12mm
Illumination
Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Square Button
Contact Rating
50mA at 24VDC
IP Rating
IP00
SVHC
To Be Advised
Technical Docs (1)
Alternatives for B3J-3100
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate