Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6SN-6102-P
Newark Part No.58T7869
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
1+ | $2.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 750
Multiple: 750
$2,145.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6SN-6102-P
Newark Part No.58T7869
Technical Datasheet
No. of Circuits6Circuits
Switch Actuator StyleSlide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max25VDC
Pitch Spacing2.54mm
Contact Current DC Max25mA
Product Range-
Switch TypeDIP Unsealed
SVHCTo Be Advised
Product Overview
The A6SN-6102-P is a 6-pole surface-mount DIP Switch with knife-edge high pressure mechanics high reliability. The knife-edge high pressure mechanics enables washing without seal tape. The temperature-resistance resin allows at peak reflow temperature of 260°C.
- 25mA at 24VDC Switching capacity
- 10µA at 3.5VDC Minimum permissible load
- 200mΩ Maximum contact resistance
- 100MΩ at 100VDC Minimum insulation resistance
- 300VAC Dielectric strength for 1 minute between terminals
- 100 to 806gf (0.98 to 7.9N) Operating force
- -30 to 85°C Ambient operating temperature
- 1000 Operations minimum electrical service life
Applications
Industrial
Technical Specifications
No. of Circuits
6Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
25VDC
Contact Current DC Max
25mA
Switch Type
DIP Unsealed
Switch Actuator Style
Slide
Contact Configuration
SPST
Pitch Spacing
2.54mm
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for A6SN-6102-P
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate