Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSMPW-CC-U-M
Newark Part No.30AC8450
Product RangeSMPW-CC Series
Your Part Number
Technical Datasheet
47 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.020 |
Price for:Each
Minimum: 1
Multiple: 1
$8.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSMPW-CC-U-M
Newark Part No.30AC8450
Product RangeSMPW-CC Series
Technical Datasheet
Thermocouple TypeU
Sensor TypeThermocouple
Connector StyleMiniature (White)
No. of Pins2Pins
Calibration StandardANSI
Operating Temperature Min-29°C
Operating Temperature Max180°C
Product RangeSMPW-CC Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
NEWPORT SMPW thermocouple wire connectors are 2 pin flat mini size TC connectors designed to connect temperature sensor instrumentation with a temperature controller or process control HMI automation panel. Compatible with any other 2 pin mini size TC connector , 2 pole male thermocouple spade plug or female 2 prong thermocouple jack.
- Integral cap + cable clamp
- Strain relief with grommet
- Captive cover and clamp screws
- Internal wire divider
- Write-on window
- Combination phillips/ slot screws
- 100% top side assembly
- Glass filled nylon rated from -29 to 180°C (-20 to 356°F)
Technical Specifications
Gender
Plug
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-29°C
Product Range
SMPW-CC Series
Thermocouple Type
U
Connector Style
Miniature (White)
Calibration Standard
ANSI
Operating Temperature Max
180°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate