Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOSAT-151-MT-C-05
Newark Part No.55AH5839
Product RangeOSAT Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1,229.330 |
Price for:Each
Minimum: 1
Multiple: 1
$1,229.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOSAT-151-MT-C-05
Newark Part No.55AH5839
Product RangeOSAT Series
Technical Datasheet
Supply Voltage24VDC
Sensing Temperature Min0°C
Sensing Temperature Max250°C
Response Time240ms
Operating Temperature Min0°C
Operating Temperature Max70°C
Analogue Outputs4mA to 20mA
Digital Outputs-
Mounting ThreadM20 x 1.5mm Pitch
Field of View (FOV)15:1
Emissivity0.2 to 1 (Adjustable)
Product RangeOSAT Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
OSAT-151-MT-C-05 is a OSAT series intrinsically safe infrared temperature transmitter sensor for use in hazardous areas.
- 15:1 field of view, two-wire, 4 to 20mA output voltage, IP65 sealed
- Fast response time and high stability
- 316 stainless steel housing ideal for offshore applications
- Emissivity setting range from 0.20 to 1.00, 16' cable length
- 240ms (90% response) response time, 8 to 14μm spectral range
- 12 to 24VDC, ±5% supply voltage range, 25mA maximum current draw
- Stainless steel 316 construction
- M20 x 1.5mm thread, length 1.81" inch, supplied with two mounting nuts mounting
- NEMA 4 (IP65) environmental rating, dimension is ø20 x length 5.9" inch
- Ambient temperature operating range from 0 to 70°C
Technical Specifications
Supply Voltage
24VDC
Sensing Temperature Max
250°C
Operating Temperature Min
0°C
Analogue Outputs
4mA to 20mA
Mounting Thread
M20 x 1.5mm Pitch
Emissivity
0.2 to 1 (Adjustable)
SVHC
No SVHC (17-Jan-2022)
Sensing Temperature Min
0°C
Response Time
240ms
Operating Temperature Max
70°C
Digital Outputs
-
Field of View (FOV)
15:1
Product Range
OSAT Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate