Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $108.590 |
Price for:Each
Minimum: 1
Multiple: 1
$108.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOB-100-16
Newark Part No.95AC0860
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourTransparent
Thermal Conductivity-
Tensile Strength2000psi
Dispensing MethodCan
Volume-
Weight8oz
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
OMEGABOND 100 epoxy is a fast (8 to 12 minute setting time), room temperature, two-part epoxy. Recommended for easy temporary and permanent bonding of beaded wire and “cement-on” thermocouples. Adheres to metals, ceramics, epoxy laminates, glass, wood, concrete and many other materials—for temperature measurements up to 129°C (265°F). It is not recommended for those endeavouring to achieve the ultimate in precision and speed of response, since this unfilled system has a relatively low thermal conductivity.
- One 8oz resin, 8oz catalyst kit
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Thermal Conductivity
-
Dispensing Method
Can
Weight
8oz
SVHC
No SVHC (17-Jan-2022)
Adhesive Colour
Transparent
Tensile Strength
2000psi
Volume
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate