New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Why choose Newark?
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Sensor Connectors & Components
                      4. Sensor Cable Assemblies
                      Print Page

                      M12C-PUR-4-S-F-5

                      Sensor Cable, M12 Plug, Free End, 4 Positions, 5 m, 16.4 ft, M12C Series

                      OMEGA M12C-PUR-4-S-F-5
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoM12C-PUR-4-S-F-5
                      Newark Part No.80AC9092
                      Product RangeM12C Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      122 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST Standard Shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$32.240
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $32.24
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoM12C-PUR-4-S-F-5
                      Newark Part No.80AC9092
                      Product RangeM12C Series
                      Technical Datasheet

                      Data Sheet

                      Connector Type AM12 Plug
                      Connector to ConnectorM12 Straight Plug to Free End
                      Connector Type AM12 Sensor Straight 4 Position Plug
                      Connector Type BFree End
                      Connector Type BFree End
                      No. of Positions4 Positions
                      Cable Length - Metric5m
                      Cable Length - Imperial16.4ft
                      Product RangeM12C Series
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      M12C series is a extension cable can be used for connecting sensors such as our M12 style sanitary sensors, PR-21 and PR-22 industrial RTD sensors or other sensors, to transmitters or instruments such as Omega's DTG-RTD digital RTD thermometer, TX94A-SS 4 to 20mA transmitter, UWRTD-S-2 or UWRTD-2-NEMA wireless transmitters or other products which include an M12, 4-pin connector.

                      • Polyurethane jacket/insulation material
                      • Straight 4-pin M12 female connector one end, flying leads one end
                      • 196.8inch long
                      • Cable configurations include connector and stripped lead ends or connectors at both ends

                      Technical Specifications

                      Connector Type A

                      M12 Plug

                      Connector Type A

                      M12 Sensor Straight 4 Position Plug

                      Connector Type B

                      Free End

                      Cable Length - Metric

                      5m

                      Product Range

                      M12C Series

                      Connector to Connector

                      M12 Straight Plug to Free End

                      Connector Type B

                      Free End

                      No. of Positions

                      4 Positions

                      Cable Length - Imperial

                      16.4ft

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.