Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLDI-119-025-A020A
Newark Part No.77AH0917
Product RangeLDI-119 Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $644.130 |
Price for:Each
Minimum: 1
Multiple: 1
$644.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLDI-119-025-A020A
Newark Part No.77AH0917
Product RangeLDI-119 Series
Technical Datasheet
Transducer FunctionLinear Position
Power Rating-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Output Impedance-
LVDT Type-
Transducer Output TypeCurrent
Dielectric Withstand Voltage-
Insulation Testing Voltage-
Insulation Resistance-
Product RangeLDI-119 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Transducer Function
Linear Position
Operating Temperature Min
-20°C
Output Impedance
-
Transducer Output Type
Current
Insulation Testing Voltage
-
Product Range
LDI-119 Series
Power Rating
-
Operating Temperature Max
85°C
LVDT Type
-
Dielectric Withstand Voltage
-
Insulation Resistance
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate