Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoITCX-W
Newark Part No.71AC1670
Product RangeiTCX Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerOMEGA
Manufacturer Part NoITCX-W
Newark Part No.71AC1670
Product RangeiTCX Series
Technical Datasheet
No. of Channels2 Channel
Bandwidth Min-
Bandwidth Max-
Accuracy1°C
Crest Factor-
Resolution %-
External Height20.8mm
External Width112mm
External Depth61.6mm
Product RangeiTCX Series
SVHCTo Be Advised
Product Overview
An iServer MicroServer™ for dual thermocouple input, includes 2 type K thermocouples with 1m (36") of 24AWG PTFE insulated wire and a moulded mini-connector with snap-on strain relief and universal (100 to 240VAC) power adaptor.
Applications
Test & Measurement
Contents
Operator manual.
Technical Specifications
No. of Channels
2 Channel
Bandwidth Max
-
Crest Factor
-
External Height
20.8mm
External Depth
61.6mm
SVHC
To Be Advised
Bandwidth Min
-
Accuracy
1°C
Resolution %
-
External Width
112mm
Product Range
iTCX Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate