Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $234.270 |
Price for:Each
Minimum: 1
Multiple: 1
$234.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoIR-USB
Newark Part No.31AC5878
Technical Datasheet
Supply Voltage-
Sensing Temperature Min-18°C
Sensing Temperature Max538°C
Response Time100ms
Operating Temperature Min0°C
Operating Temperature Max70°C
Analogue Outputs-
Digital Outputs-
Mounting Thread-
Field of View (FOV)6:1
Emissivity0.1 to 1 (Adjustable)
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage
-
Sensing Temperature Max
538°C
Operating Temperature Min
0°C
Analogue Outputs
-
Mounting Thread
-
Emissivity
0.1 to 1 (Adjustable)
SVHC
To Be Advised
Sensing Temperature Min
-18°C
Response Time
100ms
Operating Temperature Max
70°C
Digital Outputs
-
Field of View (FOV)
6:1
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate